This 12-contact, 2-row through-hole header features a 2.54mm pitch and is plated with tin. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a through-hole mounting style is required.
Samtec DW-06-13-T-D-827 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-06-13-T-D-827 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.