
The DW-06-13-T-S-970 is a 6-contact HDR board stacker from Samtec, designed for use in applications where a high-density connection is required. This component features a terminal pitch of 2.54mm and a termination method of solder. The board stacker has a maximum operating temperature range of -55°C to 105°C and can handle a maximum current rating of 3 amps per contact. The component is available in a through-hole package and is suitable for use in a variety of industries, including those that require high-reliability connections.
Samtec DW-06-13-T-S-970 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.45mm |
| Mating Length | 3.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-06-13-T-S-970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.