
This 12-contact, 2-row shrouded header features a 2.54mm pitch and is designed for through hole mounting. The contacts are plated with gold for reliable connections. The header is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened.
Samtec DW-06-14-S-D-1062-LL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-06-14-S-D-1062-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.