Samtec DW-06-15-G-S-406 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-06-15-G-S-406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.