Samtec DW-07-15-G-S-410-LL-.FLEX technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Samtec DW-07-15-G-S-410-LL-.FLEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.