Samtec DW-07-15-T-S-396 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-07-15-T-S-396 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.