The Samtec DW-07-20-L-S-846 is a 7-position HDR board stacker with a terminal pitch of 2.54mm and a mounting style of through hole. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. The stacker is terminated with solder and has a straight body orientation. It is designed for use in applications where a secure and reliable connection is required.
Samtec DW-07-20-L-S-846 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.91mm |
| Mating Length | 4.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-07-20-L-S-846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.