
The Samtec DW-08-08-T-S-334 is an 8-contact HDR board stacker with a straight body orientation and termination method via solder. It has a terminal pitch of 2.54mm and a number of rows equal to 1. The component is designed for through-hole mounting and has a maximum current rating of 3 amps per contact. The operating temperature range of the DW-08-08-T-S-334 is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-08-08-T-S-334 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.67mm |
| Mating Length | 2.19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-08-08-T-S-334 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.