This 16-position, 2-row through hole header features gold contact plating and a 2.54mm pitch. It is RoHS compliant and available in a shrouded and unshrouded configuration. The header is designed for board-to-board and mezzanine applications and is manufactured by Samtec.
Samtec DW-08-13-F-D-874 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-08-13-F-D-874 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.