This 16-position, 2-row through-hole header features a 2.54mm pitch and gold contact plating. It is designed for use in applications where a reliable and durable connection is required. The header is RoHS compliant and suitable for use in a variety of electronic devices. The 16-position, 2-row configuration allows for a high number of connections in a compact space. The through-hole design makes it easy to mount and solder in place.
Samtec DW-08-14-F-D-874 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-08-14-F-D-874 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.