The Samtec DW-08-15-F-S-375 is an 8-position HDR board stacker with a straight body orientation and through hole mounting. It features a terminal pitch of 2.54mm and a termination method of solder. The component has a maximum current rating of 3A per contact and operates within a temperature range of -55°C to 125°C.
Samtec DW-08-15-F-S-375 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.21mm |
| Mating Length | 3.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-08-15-F-S-375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.