Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

DW-08-15-L-D-388

Datasheet
Samtec

DW-08-15-L-D-388

Conn Board Stacker HDR 16 POS 2.54mm Solder ST Thru-Hole

  1. Connectors & Interconnects
  2. General
  1. Connectors & Interconnects
  2. General

MountingThrough Hole
Quick Jump:

Technical Specifications

Samtec DW-08-15-L-D-388 technical specifications.

General

Color
Black
Contact Plating
Gold
Gender
Male
Mount
Through Hole
Number of Contacts
16
Number of Positions
16
Number of Rows
2
Pitch
2.54mm
RoHS Compliant
Yes
Series
Flex Stack, DW
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Samtec DW-08-15-L-D-388 Datasheet

Download the complete datasheet for Samtec DW-08-15-L-D-388 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com