The DW-09-12-F-D-695 is an 18-contact HDR board stacker from Samtec, designed for high-density connections. It features a terminal pitch of 2.54mm and a termination method of solder. The board stacker has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum current rating of 3 amps per contact. The component is mounted through a hole and has a body orientation of straight. It is suitable for applications requiring high-reliability connections.
Samtec DW-09-12-F-D-695 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.37mm |
| Mating Length | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-09-12-F-D-695 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.