The DW-09-13-L-D-898 is a board-to-board connector designed for stacking applications. It features 18 HDR contacts with a terminal pitch of 2.54mm and a termination method of solder. The connector is rated for a maximum current of 3A per contact and has a height of 28.45mm. It is designed for use in environments with operating temperatures ranging from -55°C to 125°C. The connector is available in a through-hole package type.
Samtec DW-09-13-L-D-898 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.45mm |
| Mating Length | 5.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-09-13-L-D-898 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.