Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

DW-10-08-T-D-294

Datasheet
Samtec

DW-10-08-T-D-294

Conn Board Stacker HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles
  4. Shrouded & Unshrouded

MountingThrough Hole
Quick Jump:

Technical Specifications

Samtec DW-10-08-T-D-294 technical specifications.

General

Color
Black
Contact Plating
Tin
Gender
Male
Mount
Through Hole
Number of Contacts
20
Number of Positions
20
Number of Rows
2
Pitch
2.54mm
RoHS Compliant
Yes
Series
Flex Stack, DW
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Samtec DW-10-08-T-D-294 Datasheet

Download the complete datasheet for Samtec DW-10-08-T-D-294 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com