
This 20-position, 2-row shrouded header features a 2.54mm pitch and is designed for through-hole mounting. The contacts are plated with gold for reliable connections. The header is RoHS compliant and suitable for use in a variety of applications.
Samtec DW-10-10-G-D-465 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-10-G-D-465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
