
This Samtec DW-10-13-G-S-650 header features 10 male contacts with gold plating, suitable for through hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The header has a 2.54mm pitch and is not radiation hardened. It is designed for use in applications where a shrouded or unshrouded 10-position header is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-10-13-G-S-650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-13-G-S-650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.