
This is a 10-position through hole header with a 2.54mm pitch, featuring gold contact plating and 10 contacts. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and has a black color. It is designed for general use and is manufactured by Samtec.
Samtec DW-10-13-G-S-920 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-13-G-S-920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.