
This 20-position 2-row shrouded header features a 2.54mm pitch and gold contact plating. It is designed for through-hole mount and is compliant with RoHS regulations. The header is constructed with 20 contacts and 20 positions, making it suitable for a variety of board-to-board and mezzanine applications.
Sign in to ask questions about the Samtec DW-10-13-L-D-825 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-10-13-L-D-825 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-13-L-D-825 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.