This 10-contact male header features a through hole package type with a 2.54mm pitch and tin plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is designed for use in applications where a male header is required.
Samtec DW-10-19-T-S-1030 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-19-T-S-1030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.