Samtec DW-10-20-F-D-728-LL technical specifications.
| Color | Black |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-20-F-D-728-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.