The Samtec DW-11-15-F-S-375 is a board stacker with 11 HDR contacts, a terminal pitch of 2.54mm, and a termination method of solder. It has a maximum operating temperature range of -55°C to 125°C and is designed for through hole mounting. The board stacker has a height of 13.21mm and a mating length of 3.69mm. It is rated for a maximum current of 3A per contact and is suitable for applications requiring a high-density interconnect solution.
Samtec DW-11-15-F-S-375 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 11 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.21mm |
| Mating Length | 3.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-11-15-F-S-375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.