
This 24-position, 2-row shrouded header features a 2.54mm pitch and is designed for through hole mounting. The contacts are plated with gold for reliable connections. The header is compliant with RoHS regulations and is part of the Flex Stack DW series from Samtec.
Samtec DW-12-07-G-D-300 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-12-07-G-D-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.