Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

DW-12-08-G-S-295

Datasheet
Samtec

DW-12-08-G-S-295

Conn Board Stacker HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles
  4. Shrouded & Unshrouded

MountingThrough Hole
Quick Jump:

Technical Specifications

Samtec DW-12-08-G-S-295 technical specifications.

General

Contact Plating
Gold
Gender
Male
Mount
Through Hole
Number of Contacts
12
Number of Rows
1
Packaging
Bulk
Pitch
2.54mm
Radiation Hardening
No
RoHS Compliant
Yes
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Samtec DW-12-08-G-S-295 Datasheet

Download the complete datasheet for Samtec DW-12-08-G-S-295 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com