This 12-contact male header features a through-hole mount and a 2.54mm pitch. It is plated with tin and compliant with RoHS regulations. The header is available in bulk packaging and is not radiation hardened. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec DW-12-14-T-S-1260 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-12-14-T-S-1260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.