The DW-12-20-F-S-860 is a 12-contact HDR board stacker from Samtec, designed for high-density connections. It features a straight body orientation and a termination method of solder. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum current of 3 amps per contact and has a height of 25.91mm. The Samtec DW-12-20-F-S-860 is suitable for through hole mounting.
Samtec DW-12-20-F-S-860 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.91mm |
| Mating Length | 4.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-12-20-F-S-860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.