This Samtec DW-13-11-L-S-500 connector features 13 gold-plated contacts and a through hole mount. It is compliant with RoHS regulations. The connector is part of the Flex Stack DW series and has a black color. It is designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-13-11-L-S-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-13-11-L-S-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.