Samtec DW-13-12-S-T-650 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.52mm |
| Gender | Male |
| Housing Color | Black |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 39 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-13-12-S-T-650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.