The DW-13-13-F-S-975 is a 13-contact HDR board stacker from Samtec, designed for through hole mounting. It features a 2.54mm terminal pitch and a maximum operating temperature range of -55°C to 125°C. The board stacker is rated for a maximum current of 3A per contact and has a height of 28.45mm. It is suitable for use in applications where a high-density, low-profile connection is required.
Samtec DW-13-13-F-S-975 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.45mm |
| Mating Length | 3.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-13-13-F-S-975 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.