The DW-13-14-F-S-1175 is a board stacker connector with 13 HDR contacts, a 2.54mm terminal pitch, and a through hole mounting style. It has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 3A per contact. The connector has a straight body orientation and a mating length of 3.69mm. It is designed for use in high-reliability applications and is suitable for solder termination.
Samtec DW-13-14-F-S-1175 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 33.53mm |
| Mating Length | 3.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-13-14-F-S-1175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.