
This 30-position, 2-row through-hole header features a 2.54mm pitch and gold contact plating. It is designed for use in applications where a high-reliability connection is required. The header is compliant with RoHS regulations and is suitable for use in a variety of industries. The 30-position, 2-row configuration provides a high-density connection solution for applications where space is limited. The through-hole design allows for easy mounting to a printed circuit board.
Samtec DW-15-14-G-D-1100 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-15-14-G-D-1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.