Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

DW-16-14-L-S-950

Datasheet
Conn Board Stacker HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Samtec

DW-16-14-L-S-950

Conn Board Stacker HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles
  4. Shrouded & Unshrouded

MountingThrough Hole
Quick Jump:

Technical Specifications

Samtec DW-16-14-L-S-950 technical specifications.

General

Contact Plating
Gold
Gender
Male
Mount
Through Hole
Number of Contacts
16
Number of Rows
1
RoHS Compliant
Yes
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Samtec DW-16-14-L-S-950 Datasheet

Download the complete datasheet for Samtec DW-16-14-L-S-950 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com