The DW-17-09-F-D-446 is a 34-contact HDR board stacker from Samtec, designed for high-density connections. It features a terminal pitch of 2.54mm and a termination method of solder. The component is rated for a maximum current of 3A per contact and operates within a temperature range of -55°C to 125°C. The board stacker has a height of 15.75mm and a mating length of 4.43mm, making it suitable for through-hole mounting.
Samtec DW-17-09-F-D-446 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.75mm |
| Mating Length | 4.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-17-09-F-D-446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.