The DW-18-09-F-S-475 is a board stacker connector with 18 HDR contacts, a 2.54mm terminal pitch, and a through hole mount. It operates over a temperature range of -55 to 125°C. The connector features a straight body orientation and a solder termination method.
Samtec DW-18-09-F-S-475 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.75mm |
| Mating Length | 3.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-18-09-F-S-475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.