The DW-18-11-F-S-675 is an 18-contact HDR board stacker from Samtec, designed for high-density connections. It features a 2.54mm terminal pitch and a straight body orientation. The stacker is rated for a maximum current of 3A per contact and has a maximum operating temperature range of -55°C to 125°C. It is available in a through-hole package and is suitable for use in a variety of applications.
Samtec DW-18-11-F-S-675 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.83mm |
| Mating Length | 3.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-18-11-F-S-675 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.