
The DW-18-20-L-D-846 is a 36-contact HDR board stacker from Samtec, designed for high-density connections. It features a 2.54mm terminal pitch and a straight body orientation. The stacker is rated for a maximum current of 3A per contact and can operate within a temperature range of -55°C to 125°C. It is suitable for through-hole mounting and is terminated using solder. The stacker measures 25.91mm in height and has a mating length of 4.43mm.
Samtec DW-18-20-L-D-846 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.91mm |
| Mating Length | 4.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-18-20-L-D-846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.