The DW-19-19-F-D-1010 is a board-to-board connector with 38 HDR contacts, a 2.54mm terminal pitch, and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 3 amps per contact and a mating length of 5.34mm. It is manufactured by Samtec and is suitable for use in a variety of applications requiring high-density interconnects.
Samtec DW-19-19-F-D-1010 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 38 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 30.99mm |
| Mating Length | 5.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-19-19-F-D-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.