This 20-position through hole male connector features 20 contacts and is plated with black tin. It is compliant with RoHS standards and has a solder termination. The connector is part of the Samtec Flex Stack DW series.
Samtec DW-20-07-T-S-232 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-20-07-T-S-232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.