This 20-position shrouded header features 20 male gold-plated contacts and is designed for through-hole mounting. The header is compliant with RoHS regulations and is part of the Flex Stack DW series from Samtec.
Samtec DW-20-10-G-S-407 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-20-10-G-S-407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.