
The DW-20-11-T-D-390 is a 40-contact HDR board stacker with a 2.54mm terminal pitch and 2 rows of contacts. It is designed for through-hole mounting and features a straight body orientation. The board stacker operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3A per contact. It measures 20.83mm in height and has a mating length of 10.93mm.
Samtec DW-20-11-T-D-390 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.83mm |
| Mating Length | 10.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-20-11-T-D-390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.