This 20-position male header features a through-hole package with 20 contacts. It has a black tin plating and is RoHS compliant. The header is designed for use in board-to-board and mezzanine applications.
Samtec DW-20-14-T-S-1250 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-20-14-T-S-1250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.