Quick Jump:
Technical Specifications
Samtec DW-20-20-F-D-503 technical specifications.
General
Color
Black
Contact Plating
Gold
Gender
Male
Mount
Through Hole
Number of Contacts
40
Number of Positions
40
Number of Rows
2
Pitch
2.54mm
RoHS Compliant
Yes
Series
Flex Stack, DW
Termination
Solder
Compliance
RoHS
Compliant
Datasheet
Samtec DW-20-20-F-D-503 Datasheet
Download the complete datasheet for Samtec DW-20-20-F-D-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.