The Samtec DW-22-19-F-S-1060 is a 22-contact HDR board stacker with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through-hole mounting. The component is rated for operation between -55°C and 125°C. It features a termination method of solder and a maximum current rating of 3 amps per contact. The stacker has a height of 30.99mm and a mating length of 4.07mm.
Samtec DW-22-19-F-S-1060 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 30.99mm |
| Mating Length | 4.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-22-19-F-S-1060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.