The DW-23-19-F-D-1055 is a 46-contact HDR board stacker from Samtec, designed for use in applications where high-density connections are required. This board stacker features a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The board stacker is available in a through-hole package type and is suitable for use in a variety of industries, including automotive and aerospace, due to its compliance with standards such as those for operating temperature and current rating.
Samtec DW-23-19-F-D-1055 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 46 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 30.99mm |
| Mating Length | 4.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-23-19-F-D-1055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.