This 48-position, 2-row through-hole header features a 2.54mm pitch and gold contact plating. It is RoHS compliant and has a termination of solder. The header is part of the Samtec DW series, specifically the Flex Stack DW-24-12-G-D-700 model.
Samtec DW-24-12-G-D-700 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-24-12-G-D-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.