Samtec DW-25-10-S-D-503 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Length | 0.83inch |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, DW |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-25-10-S-D-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.