Samtec DW-26-11-G-D-630 technical specifications.
| Color | Black |
| Gender | Male |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-26-11-G-D-630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.