
The DW-27-19-F-D-1040 is a 54-contact HDR board stacker from Samtec. It features a straight body orientation and a terminal pitch of 2.54mm. This component is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The board stacker has a maximum current rating of 3A per contact and a height of 30.99mm. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec DW-27-19-F-D-1040 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 54 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 30.99mm |
| Mating Length | 4.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-27-19-F-D-1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.