This 28-position through hole header features 28 gold-plated contacts and a black color. It is designed for use in applications where a secure and reliable connection is required. The header is RoHS compliant, making it suitable for use in environmentally friendly products. The through hole design allows for easy mounting on a printed circuit board. The header is suitable for use in a variety of applications, including industrial and commercial electronics.
Samtec DW-28-10-L-S-396 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-28-10-L-S-396 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.