Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

DW-30-13-G-D-785

Datasheet
Conn Board Stacker HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Samtec

DW-30-13-G-D-785

Conn Board Stacker HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles
  4. Shrouded & Unshrouded

MountingThrough Hole
Quick Jump:

Technical Specifications

Samtec DW-30-13-G-D-785 technical specifications.

General

Color
Black
Contact Plating
Gold
Gender
Male
Mount
Through Hole
Number of Contacts
60
Number of Positions
60
Number of Rows
2
Pitch
2.54mm
RoHS Compliant
Yes
Series
Flex Stack, DW
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Samtec DW-30-13-G-D-785 Datasheet

Download the complete datasheet for Samtec DW-30-13-G-D-785 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com